0.022 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y223KXQCW1BC

DigiKey Part Number
720-VJ0603Y223KXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y223KXQCW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y223KXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y223KXQCW1BC
Description
CAP CER 0.022UF 10V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y223KXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y223JXAACVishay Vitramon9,214720-VJ0603Y223JXAACCT-ND£0.25000Upgrade
VJ0603Y223JXJACVishay Vitramon6,513720-VJ0603Y223JXJACCT-ND£0.19000Upgrade
VJ0603Y223JXXACVishay Vitramon128720-VJ0603Y223JXXACCT-ND£0.23000Upgrade
VJ0603Y223KXAACVishay Vitramon5,073720-1691-1-ND£0.21000Upgrade
VJ0603Y223KXJACVishay Vitramon7,883720-VJ0603Y223KXJACCT-ND£0.17000Upgrade
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.04700£0.47
50£0.03280£1.64
100£0.02840£2.84
500£0.02092£10.46
1,000£0.01862£18.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01521£60.84
8,000£0.01394£111.52
12,000£0.01331£159.72
20,000£0.01261£252.20
28,000£0.01220£341.60
40,000£0.01181£472.40
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800