
VJ0603Y221MXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y221MXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y221MXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y221MXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y221MXAPW1BC |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y221MXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 50 | £0.02800 | £1.40 |
| 100 | £0.02420 | £2.42 |
| 500 | £0.01766 | £8.83 |
| 1,000 | £0.01567 | £15.67 |
| 2,500 | £0.01358 | £33.95 |
| 5,000 | £0.01232 | £61.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01077 | £161.55 |
| 30,000 | £0.01001 | £300.30 |
| 45,000 | £0.00963 | £433.35 |
| 75,000 | £0.00921 | £690.75 |
| 105,000 | £0.00897 | £941.85 |
| 150,000 | £0.00873 | £1,309.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

