
VJ0603Y221KXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y221KXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y221KXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y221KXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y221KXJPW1BC |
Description | CAP CER 220PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y221KXJPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05500 | £0.55 |
| 50 | £0.03800 | £1.90 |
| 100 | £0.03300 | £3.30 |
| 500 | £0.02458 | £12.29 |
| 1,000 | £0.02198 | £21.98 |
| 2,500 | £0.01924 | £48.10 |
| 5,000 | £0.01759 | £87.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01555 | £233.25 |
| 30,000 | £0.01455 | £436.50 |
| 45,000 | £0.01405 | £632.25 |
| 75,000 | £0.01350 | £1,012.50 |
| 105,000 | £0.01318 | £1,383.90 |
| 150,000 | £0.01287 | £1,930.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

