New Product
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y105KXQCW1BC

DigiKey Part Number
720-VJ0603Y105KXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y105KXQCW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y105KXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y105KXQCW1BC
Description
CAP CER 1 UF 10V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.08500£0.85
50£0.06060£3.03
100£0.05310£5.31
500£0.04048£20.24
1,000£0.03658£36.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03076£123.04
8,000£0.02859£228.72
12,000£0.02751£330.12
20,000£0.02631£526.20
28,000£0.02561£717.08
40,000£0.02494£997.60
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000