
VJ0603Y104MXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y104MXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y104MXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y104MXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104MXJCW1BC |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104MXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04700 | £0.47 |
| 50 | £0.03240 | £1.62 |
| 100 | £0.02810 | £2.81 |
| 500 | £0.02072 | £10.36 |
| 1,000 | £0.01845 | £18.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01507 | £60.28 |
| 8,000 | £0.01381 | £110.48 |
| 12,000 | £0.01318 | £158.16 |
| 20,000 | £0.01248 | £249.60 |
| 28,000 | £0.01208 | £338.24 |
| 40,000 | £0.01168 | £467.20 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

