
VJ0603Y104MXJAP | |
|---|---|
DigiKey Part Number | 720-VJ0603Y104MXJAPTR-ND - Tape & Reel (TR) 720-VJ0603Y104MXJAPCT-ND - Cut Tape (CT) 720-VJ0603Y104MXJAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104MXJAP |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104MXJAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13600 | £1.36 |
| 50 | £0.09880 | £4.94 |
| 100 | £0.08750 | £8.75 |
| 500 | £0.06842 | £34.21 |
| 1,000 | £0.06252 | £62.52 |
| 2,500 | £0.05631 | £140.78 |
| 5,000 | £0.05257 | £262.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04950 | £495.00 |
| 20,000 | £0.04697 | £939.40 |
| 30,000 | £0.04570 | £1,371.00 |
| 50,000 | £0.04429 | £2,214.50 |
| 70,000 | £0.04347 | £3,042.90 |
| 100,000 | £0.04268 | £4,268.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

