Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y104MXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y104MXACW1BCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104MXACW1BC |
Description | MLCC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104MXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B104M500CT | Walsin Technology Corporation | 526,673 | 1292-1397-1-ND | £0.07000 | Parametric Equivalent |
| C0603C104M5RAC7411 | KEMET | 6,968 | 399-C0603C104M5RAC7411CT-ND | £0.25000 | Parametric Equivalent |
| C0603X104M5RAC3112 | KEMET | 0 | 399-C0603X104M5RAC3112TR-ND | £0.08896 | Parametric Equivalent |
| C0603X104M5RACAUTO | KEMET | 1,766 | 399-C0603X104M5RACAUTOCT-ND | £0.37000 | Parametric Equivalent |
| C0603X104M5RACTU | KEMET | 11,388 | 399-C0603X104M5RACTUCT-ND | £0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02420 | £96.80 |
| Unit Price without VAT: | £0.02420 |
|---|---|
| Unit Price with VAT: | £0.02904 |








