VJ0603Y102MXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 135,409
Unit Price: £0.30000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.02910
Datasheet

Upgrade


Vishay Vitramon
In Stock: 120,287
Unit Price: £0.09000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 14,980
Unit Price: £0.09000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8,000
Unit Price: £0.02957
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06647
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,625
Unit Price: £0.10000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01613
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.05141
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.05048
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.02407
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.02096
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.02312
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.02096
Datasheet
1000 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y102MXQPW1BC

DigiKey Part Number
VJ0603Y102MXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y102MXQPW1BC
Description
CAP CER 1000PF 10V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y102MXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.01481£222.15
Manufacturers Standard Package
Unit Price without VAT:£0.01481
Unit Price with VAT:£0.01777