VJ0603Y101MXXCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 46,192
Unit Price: £0.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 16,696
Unit Price: £0.10000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01613
Datasheet

Upgrade


Vishay Vitramon
In Stock: 14,713
Unit Price: £0.08000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01126
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,042
Unit Price: £0.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 14,860
Unit Price: £0.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01870
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01613
Datasheet

Similar


Vishay Vitramon
In Stock: 7,925
Unit Price: £1.04000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: £0.33030
Datasheet

Similar


Vishay Vitramon
In Stock: 28,328
Unit Price: £0.10000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: £0.01553
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: £0.33373
Datasheet
100 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y101MXXCW1BC

DigiKey Part Number
720-VJ0603Y101MXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y101MXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y101MXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y101MXXCW1BC
Description
CAP CER 100PF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y101MXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (62)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y101KXAPW1BCVishay Vitramon46,192720-VJ0603Y101KXAPW1BCCT-ND£0.07000Upgrade
VJ0603Y101KXBCW1BCVishay Vitramon16,696720-VJ0603Y101KXBCW1BCCT-ND£0.10000Upgrade
VJ0603Y101KXBPW1BCVishay Vitramon0VJ0603Y101KXBPW1BC-ND£0.01613Upgrade
VJ0603Y101KXXCW1BCVishay Vitramon14,713720-VJ0603Y101KXXCW1BCCT-ND£0.08000Upgrade
VJ0603Y101KXXPW1BCVishay Vitramon0VJ0603Y101KXXPW1BC-ND£0.01126Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.04400£0.44
50£0.03020£1.51
100£0.02620£2.62
500£0.01920£9.60
1,000£0.01707£17.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01389£55.56
8,000£0.01271£101.68
12,000£0.01212£145.44
20,000£0.01147£229.40
28,000£0.01108£310.24
40,000£0.01072£428.80
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600