62 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D620FXPAJ

DigiKey Part Number
720-VJ0603D620FXPAJTR-ND - Tape & Reel (TR)
720-VJ0603D620FXPAJCT-ND - Cut Tape (CT)
720-VJ0603D620FXPAJDKR-ND
Manufacturer
Manufacturer Product Number
VJ0603D620FXPAJ
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
62 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D620FXPAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,868
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.32400£3.24
50£0.24700£12.35
100£0.22340£22.34
500£0.18364£91.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.17135£171.35
2,000£0.16124£322.48
3,000£0.15617£468.51
5,000£0.15055£752.75
7,000£0.14727£1,030.89
10,000£0.14412£1,441.20
Manufacturers Standard Package
720-VJ0603D620FXPAJDKR-ND
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.32400£3.24
50£0.24700£12.35
100£0.22340£22.34
500£0.18364£91.82
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400