
VJ0603D470JLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0603D470JLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0603D470JLAAJ32CT-ND - Cut Tape (CT) 720-VJ0603D470JLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D470JLAAJ32 |
Description | CAP CER 47 PF 50V NP0(C0G) 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D470JLAAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.40800 | £4.08 |
| 50 | £0.31420 | £15.71 |
| 100 | £0.28540 | £28.54 |
| 500 | £0.23682 | £118.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.22180 | £221.80 |
| 2,000 | £0.20942 | £418.84 |
| 3,000 | £0.20323 | £609.69 |
| 5,000 | £0.19636 | £981.80 |
| 7,000 | £0.19234 | £1,346.38 |
| 10,000 | £0.18848 | £1,884.80 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

