
VJ0603A471KXBPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A471KXBPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A471KXBPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A471KXBPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A471KXBPW1BC |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A471KXBPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08400 | £0.84 |
| 50 | £0.05980 | £2.99 |
| 100 | £0.05230 | £5.23 |
| 500 | £0.03982 | £19.91 |
| 1,000 | £0.03598 | £35.98 |
| 2,500 | £0.03193 | £79.83 |
| 5,000 | £0.02949 | £147.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02649 | £397.35 |
| 30,000 | £0.02502 | £750.60 |
| 45,000 | £0.02428 | £1,092.60 |
| 75,000 | £0.02346 | £1,759.50 |
| 105,000 | £0.02298 | £2,412.90 |
| 150,000 | £0.02253 | £3,379.50 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

