
VJ0603A331KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A331KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A331KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A331KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A331KXACW1BC |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A331KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05900 | £0.59 |
| 50 | £0.04120 | £2.06 |
| 100 | £0.03590 | £3.59 |
| 500 | £0.02680 | £13.40 |
| 1,000 | £0.02401 | £24.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01982 | £79.28 |
| 8,000 | £0.01826 | £146.08 |
| 12,000 | £0.01748 | £209.76 |
| 20,000 | £0.01662 | £332.40 |
| 28,000 | £0.01612 | £451.36 |
| 40,000 | £0.01564 | £625.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

