VJ0603A330KXBAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.29728
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.29411
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.23094
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.22827
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.23094
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.22827
Datasheet

Upgrade


Vishay Vitramon
In Stock: 22,340
Unit Price: £0.21000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.04234
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.04645
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.04559
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.05477
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.05380
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.02795
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.02735
Datasheet
33 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A330KXBAP

DigiKey Part Number
VJ0603A330KXBAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A330KXBAP
Description
CAP CER 33PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A330KXBAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03919£391.90
Manufacturers Standard Package
Unit Price without VAT:£0.03919
Unit Price with VAT:£0.04703