VJ0603A1R8DXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.37011
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.36642
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,700
Unit Price: £0.13000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.02457
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06924
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.36642
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.03252
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.02965
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.19358
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.19122
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01438
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01613
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8,000
Unit Price: £0.67000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.19122
Datasheet
1.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A1R8DXACW1BC

DigiKey Part Number
VJ0603A1R8DXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A1R8DXACW1BC
Description
CAP CER 1.8PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A1R8DXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01691£67.64
Manufacturers Standard Package
Unit Price without VAT:£0.01691
Unit Price with VAT:£0.02029