
VJ0603A180JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A180JXAACTR-ND - Tape & Reel (TR) 720-VJ0603A180JXAACCT-ND - Cut Tape (CT) 720-VJ0603A180JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A180JXAAC |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A180JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10300 | £1.03 |
| 50 | £0.07400 | £3.70 |
| 100 | £0.06500 | £6.50 |
| 500 | £0.05006 | £25.03 |
| 1,000 | £0.04546 | £45.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03857 | £154.28 |
| 8,000 | £0.03601 | £288.08 |
| 12,000 | £0.03473 | £416.76 |
| 20,000 | £0.03331 | £666.20 |
| 28,000 | £0.03248 | £909.44 |
| 40,000 | £0.03168 | £1,267.20 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

