
VJ0603A150KXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A150KXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A150KXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A150KXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A150KXJPW1BC |
Description | CAP CER 15PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A150KXJPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04400 | £0.44 |
| 50 | £0.03020 | £1.51 |
| 100 | £0.02620 | £2.62 |
| 500 | £0.01920 | £9.60 |
| 1,000 | £0.01707 | £17.07 |
| 2,500 | £0.01483 | £37.07 |
| 5,000 | £0.01348 | £67.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01182 | £177.30 |
| 30,000 | £0.01101 | £330.30 |
| 45,000 | £0.01060 | £477.00 |
| 75,000 | £0.01015 | £761.25 |
| 105,000 | £0.00989 | £1,038.45 |
| 150,000 | £0.00964 | £1,446.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

