10 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A100GXJCW1BC

DigiKey Part Number
720-VJ0603A100GXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A100GXJCW1BCCT-ND - Cut Tape (CT)
720-VJ0603A100GXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A100GXJCW1BC
Description
CAP CER 10PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A100GXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A100FXAACVishay Vitramon7,305720-VJ0603A100FXAACCT-ND£0.95000Upgrade
VJ0603A100FXBACVishay Vitramon7,867720-VJ0603A100FXBACCT-ND£0.95000Upgrade
GRM1885C1H100GA01DMurata Electronics15,941490-16346-1-ND£0.08000Upgrade
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.05000£0.50
50£0.03460£1.73
100£0.03000£3.00
500£0.02222£11.11
1,000£0.01981£19.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01623£64.92
8,000£0.01489£119.12
12,000£0.01423£170.76
20,000£0.01349£269.80
28,000£0.01306£365.68
40,000£0.01265£506.00
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800