VJ0505D0R3VXPAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.13190
Datasheet
0.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0505D0R3VXPAT

DigiKey Part Number
720-VJ0505D0R3VXPATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0505D0R3VXPAT
Description
MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.13625£817.50
Unit Price without VAT:£0.13625
Unit Price with VAT:£0.16350