VJ0402Y472KXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 10,321
Unit Price: £0.10000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01449
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4
Unit Price: £0.30000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01810
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01449
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01682
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01449
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.03223
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01582
Datasheet

Upgrade


Vishay Vitramon
In Stock: 49,960
Unit Price: £0.10000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,119
Unit Price: £0.28000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,641
Unit Price: £0.08000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 123,898
Unit Price: £0.29000
Datasheet
4700 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y472KXQPW1BC

DigiKey Part Number
VJ0402Y472KXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y472KXQPW1BC
Description
CAP CER 4700PF 10V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y472KXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.01128£564.00
Manufacturers Standard Package
Unit Price without VAT:£0.01128
Unit Price with VAT:£0.01354