
VJ0402Y471KLXAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0402Y471KLXAJ32TR-ND - Tape & Reel (TR) 720-VJ0402Y471KLXAJ32CT-ND - Cut Tape (CT) 720-VJ0402Y471KLXAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y471KLXAJ32 |
Description | CAP CER 470 PF 25V X7R 0402 PB T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y471KLXAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.34300 | £3.43 |
| 50 | £0.26220 | £13.11 |
| 100 | £0.23710 | £23.71 |
| 500 | £0.19502 | £97.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18200 | £182.00 |
| 2,000 | £0.17129 | £342.58 |
| 3,000 | £0.16592 | £497.76 |
| 5,000 | £0.15998 | £799.90 |
| 7,000 | £0.15650 | £1,095.50 |
| 10,000 | £0.15316 | £1,531.60 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

