0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402G104KXQPW1BC

DigiKey Part Number
720-VJ0402G104KXQPW1BCTR-ND - Tape & Reel (TR)
720-VJ0402G104KXQPW1BCCT-ND - Cut Tape (CT)
720-VJ0402G104KXQPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402G104KXQPW1BC
Description
CAP CER 0.1UF 10V X5R 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402G104KXQPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y104KXJCW1BCVishay Vitramon31,322720-VJ0402Y104KXJCW1BCCT-ND£0.10000Upgrade
VJ0402G104KXQCW1BCVishay Vitramon65,395720-1640-1-ND£0.07000Parametric Equivalent
0402YC104JAT4AKYOCERA AVX340,380478-KGM05AR71C104JNCT-ND£0.07000Upgrade
0402YC104KAT4AKYOCERA AVX357,193478-KGM05AR71C104KNCT-ND£0.13000Upgrade
0402YD104JAT2AKYOCERA AVX41,170478-11505-1-ND£0.45000Upgrade
In-Stock: 47,351
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.05100£0.51
50£0.03580£1.79
100£0.03100£3.10
500£0.02296£11.48
1,000£0.02048£20.48
2,500£0.01789£44.73
5,000£0.01633£81.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.01288£644.00
100,000£0.01221£1,221.00
150,000£0.01187£1,780.50
250,000£0.01150£2,875.00
350,000£0.01128£3,948.00
500,000£0.01107£5,535.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000