5.1 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402D5R1CXCAC

DigiKey Part Number
VJ0402D5R1CXCAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402D5R1CXCAC
Description
CAP CER 5.1PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402D5R1CXCAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±0.25pF
Thickness (Max)
0.024" (0.61mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.10002£1,000.20
Unit Price without VAT:£0.10002
Unit Price with VAT:£0.12002