
VJ0402D560JXAAJ | |
|---|---|
DigiKey Part Number | 720-1293-2-ND - Tape & Reel (TR) 720-1293-1-ND - Cut Tape (CT) 720-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D560JXAAJ |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D560JXAAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.27700 | £2.77 |
| 50 | £0.20920 | £10.46 |
| 100 | £0.18840 | £18.84 |
| 500 | £0.15320 | £76.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14233 | £142.33 |
| 2,000 | £0.13339 | £266.78 |
| 3,000 | £0.12891 | £386.73 |
| 5,000 | £0.12395 | £619.75 |
| 7,000 | £0.12105 | £847.35 |
| 10,000 | £0.11826 | £1,182.60 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |


