
VJ0402D2R7BXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D2R7BXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D2R7BXCAJCT-ND - Cut Tape (CT) 720-VJ0402D2R7BXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D2R7BXCAJ |
Description | CAP CER 2.7PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D2R7BXCAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.31000 | £3.10 |
| 50 | £0.23580 | £11.79 |
| 100 | £0.21280 | £21.28 |
| 500 | £0.17414 | £87.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16217 | £162.17 |
| 2,000 | £0.15233 | £304.66 |
| 3,000 | £0.14739 | £442.17 |
| 5,000 | £0.14193 | £709.65 |
| 7,000 | £0.13874 | £971.18 |
| 10,000 | £0.13567 | £1,356.70 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

