
VJ0402A330FXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A330FXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A330FXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A330FXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A330FXQCW1BC |
Description | CAP CER 33PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A330FXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A330FXACW1BC | Vishay Vitramon | 24,465 | 720-VJ0402A330FXACW1BCCT-ND | £0.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09600 | £0.96 |
| 50 | £0.06840 | £3.42 |
| 100 | £0.06010 | £6.01 |
| 500 | £0.04612 | £23.06 |
| 1,000 | £0.04180 | £41.80 |
| 2,500 | £0.03725 | £93.12 |
| 5,000 | £0.03451 | £172.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03226 | £322.60 |
| 20,000 | £0.03041 | £608.20 |
| 30,000 | £0.02948 | £884.40 |
| 50,000 | £0.02845 | £1,422.50 |
| 70,000 | £0.02785 | £1,949.50 |
| 100,000 | £0.02727 | £2,727.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

