Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A270KXAAC | |
|---|---|
DigiKey Part Number | VJ0402A270KXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A270KXAAC |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A270KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A270GXAAC | Vishay Vitramon | 0 | VJ0402A270GXAAC-ND | £0.32305 | Upgrade |
| VJ0402A270JXAAP | Vishay Vitramon | 0 | VJ0402A270JXAAP-ND | £0.02817 | Upgrade |
| GA0402A270KXAAC31G | Vishay Vitramon | 0 | GA0402A270KXAAC31G-ND | £0.05677 | Parametric Equivalent |
| GA0402A270KXAAP31G | Vishay Vitramon | 0 | GA0402A270KXAAP31G-ND | £0.05677 | Parametric Equivalent |
| VJ0402A270KLAAJ32 | Vishay Vitramon | 0 | 720-VJ0402A270KLAAJ32TR-ND | £0.11890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.20594 | £2,059.40 |
| Unit Price without VAT: | £0.20594 |
|---|---|
| Unit Price with VAT: | £0.24713 |




