
HV2225A821JXMATHV | |
|---|---|
DigiKey Part Number | 720-HV2225A821JXMATHVTR-ND - Tape & Reel (TR) 720-HV2225A821JXMATHVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HV2225A821JXMATHV |
Description | CAP CER 820 PF 5KV C0G 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 5000V (5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2225A821JXMATHV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.02000 | £7.02 |
| 10 | £5.29300 | £52.93 |
| 50 | £4.60500 | £230.25 |
| 100 | £4.39210 | £439.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.03138 | £2,015.69 |
| 1,000 | £3.91960 | £3,919.60 |
| 1,500 | £3.86361 | £5,795.41 |
| Unit Price without VAT: | £7.02000 |
|---|---|
| Unit Price with VAT: | £8.42400 |

