HV1812Y561KXHATHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.53140
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.49713
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.47113
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.59181
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.46179
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.45161
Datasheet

Direct


KEMET
In Stock: 893
Unit Price: £1.57000
Datasheet
560 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1812Y561KXHATHV

DigiKey Part Number
HV1812Y561KXHATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1812Y561KXHATHV
Description
CAP CER 560PF 3KV X7R 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1812Y561KXHATHV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.46936£938.72
Unit Price without VAT:£0.46936
Unit Price with VAT:£0.56323