HV1812Y221MXVARHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.93188
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.67687
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.89885
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.64737
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.89885
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.67012
Datasheet
220 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1812Y221MXVARHV

DigiKey Part Number
HV1812Y221MXVARHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1812Y221MXVARHV
Description
CAP CER 220PF 4KV X7R 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1812Y221MXVARHV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.64737£2,589.48
Manufacturers Standard Package
Unit Price without VAT:£0.64737
Unit Price with VAT:£0.77684