
HV1812A150JXHATHV | |
|---|---|
DigiKey Part Number | 720-HV1812A150JXHATHVTR-ND - Tape & Reel (TR) 720-HV1812A150JXHATHVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HV1812A150JXHATHV |
Description | CAP CER 15 PF 3KV C0G 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812A150JXHATHV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.72000 | £1.72 |
| 10 | £1.16900 | £11.69 |
| 50 | £0.95140 | £47.57 |
| 100 | £0.88400 | £88.40 |
| 500 | £0.77000 | £385.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.67205 | £1,344.10 |
| Unit Price without VAT: | £1.72000 |
|---|---|
| Unit Price with VAT: | £2.06400 |

