Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1812A151FXBAR31G | |
|---|---|
cms-digikey-product-number | GA1812A151FXBAR31G-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | GA1812A151FXBAR31G |
cms-description | CAP CER 150PF 100V C0G/NP0 1812 |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | 150 pF ±1% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | GA1812A151FXBAR31G Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4,000 | £1.17402 | £4,696.08 |
| Unit Price without VAT: | £1.17402 |
|---|---|
| Unit Price with VAT: | £1.40882 |


