GA0805A391KXABC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.18807
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.19365
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.18807
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.19365
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.17871
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.18409
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.15353
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.14879
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.15353
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.14879
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.14618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.14160
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.09273
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.09613
Datasheet
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A391KXABC31G

DigiKey Part Number
GA0805A391KXABC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A391KXABC31G
Description
CAP CER 390PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A391KXABC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.04622£277.32
Unit Price without VAT:£0.04622
Unit Price with VAT:£0.05546