
GA0402Y153KXXAC31G | |
|---|---|
DigiKey Part Number | 720-GA0402Y153KXXAC31GTR-ND - Tape & Reel (TR) 720-GA0402Y153KXXAC31GCT-ND - Cut Tape (CT) 720-GA0402Y153KXXAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402Y153KXXAC31G |
Description | CAP CER 0.015UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y153KXXAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08900 | £0.89 |
| 50 | £0.06360 | £3.18 |
| 100 | £0.05570 | £5.57 |
| 500 | £0.04258 | £21.29 |
| 1,000 | £0.03853 | £38.53 |
| 2,500 | £0.03426 | £85.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03169 | £158.45 |
| 10,000 | £0.02958 | £295.80 |
| 15,000 | £0.02852 | £427.80 |
| 25,000 | £0.02735 | £683.75 |
| 35,000 | £0.02666 | £933.10 |
| 50,000 | £0.02600 | £1,300.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

