
CDR32BX103BKUPAJ | |
|---|---|
DigiKey Part Number | 720-CDR32BX103BKUPAJTR-ND - Tape & Reel (TR) 720-CDR32BX103BKUPAJCT-ND - Cut Tape (CT) 720-CDR32BX103BKUPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BX103BKUPAJ |
Description | CAP CER 10000PF 100V BX 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BX103BKUPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | P (0.1%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £0.89100 | £8.91 |
| 50 | £0.71460 | £35.73 |
| 100 | £0.66030 | £66.03 |
| 500 | £0.56848 | £284.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.54006 | £540.06 |
| 2,000 | £0.51666 | £1,033.32 |
| 3,000 | £0.50494 | £1,514.82 |
| 5,000 | £0.49194 | £2,459.70 |
| 7,000 | £0.48435 | £3,390.45 |
| 10,000 | £0.47704 | £4,770.40 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

