CDR32BP222AKWSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.49664
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,149
Unit Price: £1.31000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.49664
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.85778
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.87422
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £2.05743
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.54188
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £2.05743
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.85778
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £2.05743
Datasheet
2200 pF ±10% 50V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP222AKWSAJ

DigiKey Part Number
CDR32BP222AKWSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BP222AKWSAJ
Description
CAP CER 2200PF 50V BP 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP222AKWSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.46921£938.42
Unit Price without VAT:£0.46921
Unit Price with VAT:£0.56305