
TR20X2G00JNES | |
|---|---|
DigiKey Part Number | 3579-TR20X2G00JNES-ND |
Manufacturer | |
Manufacturer Product Number | TR20X2G00JNES |
Description | RES 2G OHM 5% 2W RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 GOhms ±5% 2W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 2.000" L x 0.125" W (50.80mm x 3.18mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.16000 | £5.16 |
| 10 | £4.27100 | £42.71 |
| 25 | £4.26280 | £106.57 |
| 50 | £4.23840 | £211.92 |
| 100 | £3.36270 | £336.27 |
| 500 | £3.31244 | £1,656.22 |
| 1,000 | £3.25633 | £3,256.33 |
| Unit Price without VAT: | £5.16000 |
|---|---|
| Unit Price with VAT: | £6.19200 |

