
TR05D10M0FKES | |
|---|---|
DigiKey Part Number | 3579-TR05D10M0FKES-ND |
Manufacturer | |
Manufacturer Product Number | TR05D10M0FKES |
Description | RES 10M OHM 1% 1/2W RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.500" L x 0.125" W (12.70mm x 3.18mm) | |
Height - Seated (Max) | 0.330" (8.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.78000 | £6.78 |
| 10 | £5.42700 | £54.27 |
| 25 | £5.11640 | £127.91 |
| 50 | £4.93640 | £246.82 |
| 100 | £4.79330 | £479.33 |
| 300 | £4.62350 | £1,387.05 |
| 500 | £4.56314 | £2,281.57 |
| 1,000 | £4.49582 | £4,495.82 |
| Unit Price without VAT: | £6.78000 |
|---|---|
| Unit Price with VAT: | £8.13600 |

