
FHV400150KFKEB | |
|---|---|
DigiKey Part Number | 3579-FHV400150KFKEB-ND |
Manufacturer | |
Manufacturer Product Number | FHV400150KFKEB |
Description | FHV400, RADIAL, 150K, 1%, 100PP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 2W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.050" L x 0.125" W (26.67mm x 3.18mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £7.03310 | £703.31 |
| Unit Price without VAT: | £7.03310 |
|---|---|
| Unit Price with VAT: | £8.43972 |

