
CRMV1210AF27K0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMV1210AF27K0FKEFTR-ND - Tape & Reel (TR) 3579-CRMV1210AF27K0FKEFCT-ND - Cut Tape (CT) 3579-CRMV1210AF27K0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMV1210AF27K0FKEF |
Description | CRMV1210, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.35W Chip Resistor 1210 (3225 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.100" W (3.18mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.51200 | £5.12 |
| 25 | £0.47400 | £11.85 |
| 50 | £0.44820 | £22.41 |
| 100 | £0.42420 | £42.42 |
| 250 | £0.39568 | £98.92 |
| 500 | £0.37650 | £188.25 |
| 1,000 | £0.35931 | £359.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.33042 | £1,321.68 |
| 8,000 | £0.31847 | £2,547.76 |
| 12,000 | £0.31218 | £3,746.16 |
| 20,000 | £0.30492 | £6,098.40 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

