
CRMA2512AF5K60FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2512AF5K60FKEFTR-ND - Tape & Reel (TR) 3579-CRMA2512AF5K60FKEFCT-ND - Cut Tape (CT) 3579-CRMA2512AF5K60FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2512AF5K60FKEF |
Description | CRMA2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.73400 | £7.34 |
| 25 | £0.68040 | £17.01 |
| 50 | £0.64340 | £32.17 |
| 100 | £0.60940 | £60.94 |
| 250 | £0.56924 | £142.31 |
| 500 | £0.54228 | £271.14 |
| 1,000 | £0.51819 | £518.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.49678 | £993.56 |
| 4,000 | £0.47787 | £1,911.48 |
| 6,000 | £0.46788 | £2,807.28 |
| 10,000 | £0.45635 | £4,563.50 |
| 14,000 | £0.44936 | £6,291.04 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

