
CRMA2512AF40M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2512AF40M0FKEFTR-ND - Tape & Reel (TR) 3579-CRMA2512AF40M0FKEFCT-ND - Cut Tape (CT) 3579-CRMA2512AF40M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2512AF40M0FKEF |
Description | CRMA2512 40M 1% EF E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.18000 | £1.18 |
| 10 | £0.78400 | £7.84 |
| 25 | £0.69360 | £17.34 |
| 50 | £0.64160 | £32.08 |
| 100 | £0.60020 | £60.02 |
| 250 | £0.55812 | £139.53 |
| 500 | £0.53376 | £266.88 |
| 1,000 | £0.51437 | £514.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.49893 | £997.86 |
| 4,000 | £0.48663 | £1,946.52 |
| 6,000 | £0.48063 | £2,883.78 |
| 10,000 | £0.47412 | £4,741.20 |
| 14,000 | £0.47039 | £6,585.46 |
| Unit Price without VAT: | £1.18000 |
|---|---|
| Unit Price with VAT: | £1.41600 |

