
CRMA2512AF1M00DKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2512AF1M00DKEFTR-ND - Tape & Reel (TR) 3579-CRMA2512AF1M00DKEFCT-ND - Cut Tape (CT) 3579-CRMA2512AF1M00DKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2512AF1M00DKEF |
Description | CRMA2512, 3-SIDED, NICKEL BARRIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 10 | £0.85900 | £8.59 |
| 25 | £0.76280 | £19.07 |
| 50 | £0.70760 | £35.38 |
| 100 | £0.66340 | £66.34 |
| 250 | £0.61860 | £154.65 |
| 500 | £0.59268 | £296.34 |
| 1,000 | £0.57203 | £572.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.55560 | £1,111.20 |
| 4,000 | £0.54251 | £2,170.04 |
| 6,000 | £0.53612 | £3,216.72 |
| 10,000 | £0.52919 | £5,291.90 |
| 14,000 | £0.52522 | £7,353.08 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

