
CRMA2510AF15M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2510AF15M0FKEFTR-ND - Tape & Reel (TR) 3579-CRMA2510AF15M0FKEFCT-ND - Cut Tape (CT) 3579-CRMA2510AF15M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2510AF15M0FKEF |
Description | CRMA2510, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±1% 0.8W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.100" W (6.35mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.63600 | £6.36 |
| 25 | £0.58960 | £14.74 |
| 50 | £0.55760 | £27.88 |
| 100 | £0.52800 | £52.80 |
| 250 | £0.49296 | £123.24 |
| 500 | £0.46938 | £234.69 |
| 1,000 | £0.44829 | £448.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.42954 | £859.08 |
| 4,000 | £0.41295 | £1,651.80 |
| 6,000 | £0.40418 | £2,425.08 |
| 10,000 | £0.39406 | £3,940.60 |
| 14,000 | £0.38792 | £5,430.88 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

