
CRMA2010AF47K0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2010AF47K0FKEFTR-ND - Tape & Reel (TR) 3579-CRMA2010AF47K0FKEFCT-ND - Cut Tape (CT) 3579-CRMA2010AF47K0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2010AF47K0FKEF |
Description | CRMA2010 47K 1% EF E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.42000 | £4.20 |
| 25 | £0.36160 | £9.04 |
| 50 | £0.32800 | £16.40 |
| 100 | £0.30130 | £30.13 |
| 250 | £0.27408 | £68.52 |
| 500 | £0.25834 | £129.17 |
| 1,000 | £0.24583 | £245.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.22794 | £911.76 |
| 8,000 | £0.22163 | £1,773.04 |
| 12,000 | £0.21855 | £2,622.60 |
| 20,000 | £0.21521 | £4,304.20 |
| 28,000 | £0.21329 | £5,972.12 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

