
CRMA2010AF100KDKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2010AF100KDKEFTR-ND - Tape & Reel (TR) 3579-CRMA2010AF100KDKEFCT-ND - Cut Tape (CT) 3579-CRMA2010AF100KDKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2010AF100KDKEF |
Description | CRMA2010, 3-SIDED, NICKEL BARRIE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.45900 | £4.59 |
| 25 | £0.39680 | £9.92 |
| 50 | £0.36100 | £18.05 |
| 100 | £0.33240 | £33.24 |
| 250 | £0.30352 | £75.88 |
| 500 | £0.28676 | £143.38 |
| 1,000 | £0.27342 | £273.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.25435 | £1,017.40 |
| 8,000 | £0.24762 | £1,980.96 |
| 12,000 | £0.24434 | £2,932.08 |
| 20,000 | £0.24077 | £4,815.40 |
| 28,000 | £0.23873 | £6,684.44 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

