
CRMA1210AF681KFKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA1210AF681KFKEFTR-ND - Tape & Reel (TR) 3579-CRMA1210AF681KFKEFCT-ND - Cut Tape (CT) 3579-CRMA1210AF681KFKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1210AF681KFKEF |
Description | CRMA1210 681K 1% EF E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.35W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.100" W (3.18mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.31200 | £3.12 |
| 25 | £0.26440 | £6.61 |
| 50 | £0.23740 | £11.87 |
| 100 | £0.21580 | £21.58 |
| 250 | £0.19392 | £48.48 |
| 500 | £0.18128 | £90.64 |
| 1,000 | £0.17122 | £171.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15686 | £627.44 |
| 8,000 | £0.15179 | £1,214.32 |
| 12,000 | £0.14932 | £1,791.84 |
| 20,000 | £0.14664 | £2,932.80 |
| 28,000 | £0.14510 | £4,062.80 |
| 40,000 | £0.14365 | £5,746.00 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

