
CRMA1210AF4M99FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA1210AF4M99FKEFTR-ND - Tape & Reel (TR) 3579-CRMA1210AF4M99FKEFCT-ND - Cut Tape (CT) 3579-CRMA1210AF4M99FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1210AF4M99FKEF |
Description | CRMA1210 4.99M 1% EF E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 MOhms ±1% 0.35W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.100" W (3.18mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.29400 | £2.94 |
| 25 | £0.24960 | £6.24 |
| 50 | £0.22220 | £11.11 |
| 100 | £0.19950 | £19.95 |
| 250 | £0.18244 | £45.61 |
| 500 | £0.16924 | £84.62 |
| 1,000 | £0.14876 | £148.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12281 | £491.24 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

