
CRMA1210AF1M00DKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA1210AF1M00DKEFTR-ND - Tape & Reel (TR) 3579-CRMA1210AF1M00DKEFCT-ND - Cut Tape (CT) 3579-CRMA1210AF1M00DKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1210AF1M00DKEF |
Description | CRMA1210, 3-SIDED, NICKEL BARRIE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.35W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.100" W (3.18mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.34200 | £3.42 |
| 25 | £0.29120 | £7.28 |
| 50 | £0.26200 | £13.10 |
| 100 | £0.23890 | £23.89 |
| 250 | £0.21548 | £53.87 |
| 500 | £0.20198 | £100.99 |
| 1,000 | £0.19122 | £191.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.17585 | £703.40 |
| 8,000 | £0.17043 | £1,363.44 |
| 12,000 | £0.16779 | £2,013.48 |
| 20,000 | £0.16492 | £3,298.40 |
| 28,000 | £0.16327 | £4,571.56 |
| 40,000 | £0.16172 | £6,468.80 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

