
CRMA1206AF300KDKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA1206AF300KDKEFTR-ND - Tape & Reel (TR) 3579-CRMA1206AF300KDKEFCT-ND - Cut Tape (CT) 3579-CRMA1206AF300KDKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1206AF300KDKEF |
Description | CRMA1206, 3-SIDED, NICKEL BARRIE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.5% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.28300 | £2.83 |
| 25 | £0.23920 | £5.98 |
| 50 | £0.21380 | £10.69 |
| 100 | £0.19370 | £19.37 |
| 250 | £0.17340 | £43.35 |
| 500 | £0.16162 | £80.81 |
| 1,000 | £0.15226 | £152.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13889 | £555.56 |
| 8,000 | £0.13417 | £1,073.36 |
| 12,000 | £0.13187 | £1,582.44 |
| 20,000 | £0.12938 | £2,587.60 |
| 28,000 | £0.12795 | £3,582.60 |
| 40,000 | £0.12660 | £5,064.00 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

